8-bit microcontroller featuring an 8051 CISC core, operating at up to 24.5MHz. This integrated circuit offers 32KB of FLASH memory and 8.25KB of RAM. It supports I2C, SPI, UART, USART, and SMBus interfaces, with 57 programmable I/Os and 4 timers/counters. Peripherals include POR, PWM, WDT, DMA, and LCD control, with an internal oscillator. Packaged in TQFP, it operates from 1.8V to 3.8V and across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 24.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 57 |
| Number of Programmable I/O | 57 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 8.25KB |
| RoHS Compliant | No |
| Series | C8051F9xx |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |