The C8051F972-A-GM is a 24-pin quad-flat no-lead chip carrier microcontroller with a supply voltage range of 1.8 to 3.6V and a width and length of 4mm. It features 21 I/O lines, 25 MHz speed, PWM channels, an ADC, and DMA channels. The microcontroller is packaged in a HVQCCN package type and is suitable for use in various applications.
Silicon Labs C8051F972-A-GM technical specifications.
| Number of Terminals | 24 |
| Terminal Position | QUAD |
| Width | 4 |
| Length | 4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 25 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F972-A-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.