The C8051F973-A-GM is a 48-pin quad flat no-lead HVQCCN microcontroller with a supply voltage range of 1.8 to 3.6V and a maximum operating speed of 25 MHz. It features 45 I/O lines, 16-bit ADC, and 8-channel DMA. The device is suitable for a variety of applications requiring a high level of integration and flexibility. The C8051F973-A-GM is manufactured by Silicon Labs and is part of the C8051 family of microcontrollers.
Silicon Labs C8051F973-A-GM technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 6 |
| Length | 6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 45 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 25 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F973-A-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.