8-bit microcontroller (MCU) featuring an 8051 core architecture and 8KB of FLASH memory. Operates at a maximum frequency of 25MHz with an 8-bit data bus width. Offers 17 programmable I/Os and supports I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces. Includes 10 ADC channels, 4 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor. Packaged in a 24QSOP with dimensions of 8.65mm (L) x 3.9mm (W) x 1.75mm (H), operating from 2.4V and within a -40°C to 85°C temperature range.
Silicon Labs C8051F986-GU technical specifications.
| Package/Case | QSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Height | 1.75mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Length | 8.65mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 10 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 2.4V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 0.5KB |
| RoHS Compliant | Yes |
| Series | C8051F9xx |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F986-GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.