This 8-bit microcontroller features 16 I/O lines, operates at a maximum speed of 25 MHz, and is supplied with a voltage between 1.8V and 3.6V. It has a quad terminal position and measures 3mm in width and length. The device includes PWM channels and an ADC, but lacks DMA channels.
Silicon Labs C8051F990-C-GMR technical specifications.
| Number of Terminals | 20 |
| Terminal Position | QUAD |
| Width | 3 |
| Length | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F990-C-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.