The C8051F991-C-GM is an 8-bit microcontroller with 16 I/O lines, operating at a supply voltage of 3.6V and a maximum clock frequency of 25MHz. It features a quad terminal position and measures 3mm in width and length. The device is available in the HVQCCN package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs C8051F991-C-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F991-C-GM technical specifications.
| Number of Terminals | 20 |
| Terminal Position | QUAD |
| Width | 3 |
| Length | 3 |
| Supply Voltage-Nom | 2.4 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F991-C-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.