This 8-bit microcontroller features 17 I/O lines, 8-bit architecture, and operates at speeds up to 25 MHz. It is powered by a supply voltage between 1.8V and 3.6V. The device has a 3.9mm width and 8.65mm length, and is packaged in a 17-pin SSOP package. It includes PWM channels and an ADC, but lacks DMA channels.
Silicon Labs C8051F996-C-GUR technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 8.65 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F996-C-GUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.