8-bit microcontroller (MCU) featuring an 8051 core architecture and an 8KB FLASH memory. This integrated circuit operates at a maximum frequency of 25MHz with an 8-bit data bus width. It offers 17 programmable I/Os, 10 ADC channels, 4 timers/counters, and includes SPI and UART peripherals. Packaged in a 24-pin QSOP with dimensions of 8.65mm length, 3.9mm width, and 1.75mm height, it supports an operating supply voltage of 2.4V and operates within a temperature range of -40°C to 85°C.
Silicon Labs C8051F996-GU technical specifications.
| Package/Case | QSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Height | 1.75mm |
| Length | 8.65mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 10 |
| Number of Channels | 3 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 2.4V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 0.5KB |
| RoHS Compliant | Yes |
| Series | C8051F9xx |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F996-GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.