Development Boards & Kits - 8051 Prototyping Board with C8051F996
Silicon Labs C8051F996-TB technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | USB, UART |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | C8051F996 |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F996-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.