8-bit microcontroller featuring an 8051 core architecture, operating at up to 48MHz. This surface mount device, housed in a QFN package with tin contact plating, offers 21 programmable I/Os and 1.25KB of RAM. Integrated peripherals include POR, PWM, WDT, and a temperature sensor, with support for I2C, SPI, USB, UART, and USART interfaces. Powering from 1.8V to 3.6V, it includes 16KB of OTP/EPROM memory and four timers/counters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs C8051T321-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 1.25KB |
| Series | C8051T32x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T321-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.