Silicon Labs C8051T323-GMR technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1250B |
| Series | C8051T32x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T323-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.