8-Bit Microcontroller featuring an 8051 core architecture, operating at up to 48MHz. This CMOS device offers 16KB of memory (OTP, FLASH, EPROM) and 1.25KB of RAM. It includes 15 I/O pins, 16 programmable I/O, 5 channels, 4 timers/counters, 2 UART channels, 1 SPI channel, and 2 USB channels. The microcontroller supports an operating supply voltage range of 1.8V to 3.6V, with an internal oscillator. Packaged in a 5x5mm QFN with tin contact plating, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Silicon Labs C8051T326-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051T326-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1mm |
| Length | 5mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | OTP, , FLASH, EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Channels | 5 |
| Number of I/Os | 15 |
| Number of Programmable I/O | 16 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Number of USB Channels | 2 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051T32x |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T326-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.