8-Bit Microcontroller, featuring an 8051 core architecture and operating at up to 25MHz. This CMOS device offers 8KB of OTP/FLASH/EPROM memory and 0.25KB of RAM. Integrated peripherals include 8 ADC channels, 3 timers/counters, 1 UART channel, I2C, SMBus, and USART interfaces. Packaged in a 14-pin SOIC with tin plating, it operates from 1.8V to 3.6V and is RoHS compliant.
Sign in to ask questions about the Silicon Labs C8051T600-GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051T600-GS technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Height | 1.75mm |
| Interface | I2C, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | OTP, , FLASH, EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of Channels | 3 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 0.25KB |
| RoHS Compliant | Yes |
| Series | C8051T60x |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T600-GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.