8-bit CISC microcontroller featuring an 8051 core architecture, operating at up to 25MHz. This integrated circuit offers 8KB of EPROM memory and 0.25KB of RAM. Equipped with I2C, UART, USART, SMBus, and 2-Wire interfaces, it includes 8 programmable I/Os and 3 timers/counters. The device supports a supply voltage range of 1.8V to 3.6V and operates within a temperature range of -40°C to 85°C. Packaged in a 14-pin SOIC with tin contact plating, it is RoHS compliant.
Sign in to ask questions about the Silicon Labs C8051T601-GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051T601-GS technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, UART, USART, SMBus, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 3 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 0.25KB |
| RoHS Compliant | Yes |
| Series | C8051T60x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T601-GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.