8-Bit Microcontroller (MCU) featuring an 8051 core architecture, operating at up to 25MHz. This CMOS device offers 4KB of OTP/EPROM/FLASH memory and 0.25KB of RAM. Integrated peripherals include 8 ADC channels, 3 PWM channels, 3 timers/counters, and multiple communication interfaces such as I2C, UART, USART, and SMBus. The compact 3x3mm QFN package with tin-matte plating is RoHS compliant and operates within a voltage range of 1.8V to 3.6V.
Silicon Labs C8051T602-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Height | 0.89mm |
| Interface | I2C, UART, USART, SMBus, 2-Wire |
| Length | 3mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM, FLASH |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of Channels | 3 |
| Number of I/Os | 8 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 8 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 122 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 0.25KB |
| RoHS Compliant | Yes |
| Series | C8051T60x |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T602-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.