8-bit microcontroller featuring an 8051 core architecture and 8-bit data bus width. Offers 2KB of OTP memory, 256B RAM, and operates at a maximum frequency of 25MHz. Includes multiple interfaces such as I2C, UART, SMBus, USART, and 2-Wire, along with 8 programmable I/Os and 3 timers/counters. This surface-mount QFN package component supports a supply voltage range of 1.8V to 3.6V and operates from -40°C to 85°C, with integrated peripherals including POR, PWM, WDT, and a temperature sensor.
Silicon Labs C8051T604-GMR technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, UART, SMBus, USART, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051T60x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T604-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.