8-Bit Microcontroller, 25MHz, CMOS, SOIC-14 package. Features 8-bit data bus width, 2KB OTP/EPROM/FLASH memory, and 0.25KB RAM. Offers I2C, UART, USART, SMBus, and 2-Wire interfaces, with 8 programmable I/Os. Includes 3 PWM channels, 3 timers/counters, and a watchdog timer. Operates from 1.8V to 3.6V, with an internal oscillator. RoHS compliant.
Sign in to ask questions about the Silicon Labs C8051T605-GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051T605-GS technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Height | 1.5mm |
| Interface | I2C, UART, USART, SMBus, 2-Wire |
| Length | 8.65mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Channels | 3 |
| Number of I/Os | 8 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 8 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 0.25KB |
| RoHS Compliant | Yes |
| Series | C8051T60x |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T605-GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.