8-bit CISC microcontroller featuring an 8051 core, 1.5KB EPROM program memory, and 128B RAM. Operates at up to 25 MHz with 6 programmable I/Os and 3 timers. Supports I2C and UART interfaces. Packaged in a 10-pin MSOP (Micro Small Outline Package) with gull-wing leads for surface mounting. Operating voltage range is 2.5V to 3.3V, with a maximum of 3.6V, and an operating temperature range of -40°C to 85°C.
Silicon Labs C8051T606-GTR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA |
| Family Name | C8051T60x |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 25MHz |
| Maximum CPU Frequency | 25MHz |
| Device Core | 8051 |
| Program Memory Type | EPROM |
| Program Memory Size | 1.5KB |
| RAM Size | 128B |
| Number of Programmable I/Os | 6 |
| Core Architecture | 8051 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | I2C/SMBus/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs C8051T606-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.