8-bit CISC microcontroller featuring an 8051 core architecture, operating at up to 48MHz. This integrated circuit offers 16KB of EPROM memory and 1.25KB of RAM, with 24 programmable I/O pins. Includes 4 timers/counters, 5 channels, and peripherals such as POR, PWM, and a watchdog timer. Designed for a 1.8V to 3.6V operating supply voltage, with a typical 3V requirement, and operates within a -40°C to 85°C temperature range. Packaged in a QFN with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs C8051T621-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Channels | 5 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051T62x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T621-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.