IC MCU 8BIT 16KB OTP 32QFN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs C8051T621-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1250B |
| Series | C8051T62x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T621-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.