8-bit microcontroller featuring an 8051 core architecture, operating at up to 48MHz. This CMOS device offers 16KB of OTP/EPROM memory and 1.25KB of RAM. It includes 16 programmable I/O pins, 4 timers/counters, 2 UART channels, 1 SPI channel, and 2 USB channels. The QFN package measures 4x4mm with a height of 0.8mm and tin contact plating. Operating voltage ranges from 1.8V to 3.6V, with an internal oscillator and peripherals like POR, PWM, and WDT.
Silicon Labs C8051T622-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.8mm |
| Length | 4mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 1.8V |
| Number of Channels | 5 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Number of USB Channels | 2 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051T62x |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T622-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.