8-bit microcontroller featuring an 8051 core architecture and an internal oscillator. Operates at up to 48MHz with 8KB OTP/EPROM memory and 1.25KB RAM. Offers 16 programmable I/O pins, 4 timers/counters, and peripherals including POR, PWM, and WDT. Packaged in a 24-pin QFN with tin contact plating, this RoHS compliant component supports a supply voltage range of 1.8V to 3.6V and operates from -40°C to 85°C.
Silicon Labs C8051T623-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 1.8V |
| Number of Channels | 5 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051T62x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T623-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.