The C8051T627-B-GM is a 32KB OTP 8051 microcontroller with 24 I/Os, 4 timers/counters, and an internal oscillator. It operates at a maximum frequency of 48MHz and has a maximum operating temperature of 85°C. The device is packaged in a QFN package and is RoHS compliant. It features peripherals such as a power-on reset, pulse-width modulation, watchdog timer, and temperature sensor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs C8051T627-B-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 3.25KB |
| RoHS Compliant | Yes |
| Series | C8051T62x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T627-B-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.