8-bit RISC microcontroller featuring an 8051 core architecture, operating at up to 25MHz. This CMOS device offers 4KB of OTP/EPROM memory and 0.75KB of RAM, with 17 programmable I/O pins. Integrated peripherals include POR, PWM, WDT, and a temperature sensor, alongside multiple communication interfaces such as I2C, SPI, UART, USART, and SMBus. The QFN package with tin contact plating supports a supply voltage range of 1.8V to 3.6V and operates between -40°C and 85°C.
Silicon Labs C8051T632-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Channels | 3 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 0.75KB |
| RoHS Compliant | Yes |
| Series | C8051T63x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051T632-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.