The C8051T632-GMR is a QFN-packaged 8051 microcontroller with 4KB of EPROM and 768B of RAM. It operates at a maximum frequency of 25MHz and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The device has 17 programmable I/Os and 4 timers/counters. It also features a range of peripherals including a power-on reset, pulse-width modulation, and a watch dog timer. The microcontroller is available in a tape and reel packaging with 1500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 768B |
| Series | C8051T63x |
| RoHS | Compliant |