USB to UART Bridge Controller UART Interface 3.3V 28-Pin QFN EP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs CP2101-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Contact Plating | Tin |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00239oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2101-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.