The CP2101R is a UART interface IC with a nominal supply current of 25mA and an operating supply voltage of 3.6V. It is designed to operate within a temperature range of -40°C to 85°C. The device is packaged in tape and reel quantities of 1500. Note that the CP2101R contains lead, making it non-compliant with lead-free requirements.
Sign in to ask questions about the Silicon Labs CP2101R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CP2101R technical specifications.
| Interface | UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 25mA |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2101R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.