Single-port USB 2.0 controller IC, featuring a 1Mbps data rate and a 3.3V operating supply voltage. This CMOS interface IC is housed in a 5mm x 5mm x 0.88mm QFN package with tin contact plating. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Silicon Labs CP2102-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Data Rate | 1Mbps |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Ports | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| USB Standard | USB 2.0 |
| Weight | 0.00239oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2102-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.