Single-channel USB to UART bridge controller, surface mountable in a 28-pin QFN package. Features tin contact plating and a data rate up to 1000Kbps. Operates from a 3V to 3.6V supply voltage with a typical operating supply current of 20mA. This component is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Silicon Labs CP2102-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CP2102-GMR technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Data Rate | 1000Kbps |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 20mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Weight | 0.00239oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2102-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.