The CP2102N-A01-GQFN20 is a universal serial bus controller IC from Silicon Labs. It operates over an industrial temperature range of -40°C to 85°C and has a maximum supply current of 100mA. The device is available in a QFN-20 package with a nominal supply voltage of 3.3V. It is designed for use in a variety of applications, including bus controller and universal serial bus interfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs CP2102N-A01-GQFN20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs CP2102N-A01-GQFN20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.