The CP2102N-A01-GQFN20R is a universal serial bus controller IC from Silicon Labs, designed for industrial temperature applications. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 20 terminals and a quad terminal position. The supply voltage ranges from 3 to 3.6 volts, with a maximum supply current of 100 milliamps. The JEDEC package code is S-XQCC-N32, indicating a QFN-20 package type.
Silicon Labs CP2102N-A01-GQFN20R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs CP2102N-A01-GQFN20R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.