The CP2102N-A01-GQFN24R is a universal serial bus controller IC from Silicon Labs. It operates over an industrial temperature range of -40°C to 85°C and has a maximum supply current of 100mA. The device is available in a 24-pin QFN package and is suitable for use in a variety of applications. The IC is designed to support USB communication and is compliant with industrial temperature requirements.
Silicon Labs CP2102N-A01-GQFN24R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs CP2102N-A01-GQFN24R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.