The CP2102N-A01-GQFN28 is a universal serial bus controller IC from Silicon Labs, designed for industrial temperature operation. It has a nominal supply voltage of 3.3V and a maximum supply current of 100mA. The device is packaged in a 28-pin HVQCCN package, suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, making it suitable for use in harsh environments.
Silicon Labs CP2102N-A01-GQFN28 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs CP2102N-A01-GQFN28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.