The CP2102N-A01-GQFN28R is a universal serial bus controller IC from Silicon Labs. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The device has a maximum supply current of 100mA and is packaged in a QFN-28 configuration. This industrial-grade IC is designed for use in a variety of applications, including bus controller and universal serial bus interfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs CP2102N-A01-GQFN28R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs CP2102N-A01-GQFN28R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.