Industrial temperature grade USB bus controller, CMOS technology, housed in a 20-terminal QFN package (3mm x 3mm). Features a supply voltage range of 3V to 3.6V with a nominal 3.3V. Operates across an industrial temperature range from -40°C to 85°C. This universal serial bus controller offers a 20-pin quad terminal configuration.
Silicon Labs CP2102N-A02-GQFN20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.