Industrial temperature grade USB bus controller, featuring a 24-terminal QUAD QFN-24 package (4mm x 4mm). Operates from a 3V to 3.6V supply voltage with a nominal 3.3V. Supports a temperature range of -40°C to 85°C. This CMOS integrated circuit functions as a Universal Serial Bus controller.
Silicon Labs CP2102N-A02-GQFN24R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.