Full Speed USB to UART bridge IC, supporting USB 2.0 with a 12Mbps data rate. Features a single channel and transceiver, operating at 3.3V with a 17mA supply current. Housed in a 24-pin QFN package with tin-matte contact plating, measuring 4mm x 4mm x 0.75mm. Operates within a temperature range of -40°C to 85°C and a supply voltage of 3V to 3.6V. RoHS compliant.
Sign in to ask questions about the Silicon Labs CP2105-F01-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CP2105-F01-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Data Rate | 12Mbps |
| Height | 0.75mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001368oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2105-F01-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.