Silicon Labs CP2108-B01-GM technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Number of I/Os | 16 |
| Operating Supply Current | 56mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | No |
| Type | Integrated Circuit (IC) |
| Weight | 0.007277oz |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs CP2108-B01-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.