Industrial temperature grade USB bus controller, a CMOS integrated circuit featuring a 64-terminal, QUAD position JEDEC S-XQCC-N64 package. Operates across a -40°C to 85°C temperature range with a nominal 3.3V supply, supporting 3V to 3.6V. This universal serial bus controller has a 9mm x 9mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs CP2108-B03-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs CP2108-B03-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.