Single-channel USB-to-UART interface IC with a 480-byte FIFO buffer. Features a 1000Kbps data rate and operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Housed in a 4mm x 4mm QFN package with tin contact plating. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Silicon Labs CP2110-F01-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Data Rate | 1000Kbps |
| Height | 0.75mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 11.3mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12.5mA |
| Weight | 0.001368oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2110-F01-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.