1-Channel USB-to-UART interface IC featuring 480-byte transmit and receive FIFOs. Supports RS-232 and RS-485 standards with a maximum data rate of 1Mbps. Operates from a 3V to 3.6V supply, with a typical voltage of 3.3V and a maximum supply current of 12.5mA. Packaged in a 24-pin QFN EP (Quad Flat No Lead, Exposed Pad) with a 4x4mm footprint and 0.5mm pin pitch, suitable for surface mounting. Extended operating temperature range from -40°C to 85°C.
Silicon Labs CP2110-F01-GMR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Receive FIFO | 480byte |
| Number of Channels per Chip | 1 |
| Transmit FIFO | 480byte |
| Maximum Data Rate | 1Mbps |
| Transmitter and Receiver FIFO Counter | No |
| Standard Supported | RS-232|RS-485 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Maximum Supply Current | 12.5mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs CP2110-F01-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.