The CP2110-F02-GM1 is a UART interface IC with a single channel and a data rate of 1000Kbps. It is packaged in a QFN package with a height of 0.95mm and dimensions of 5mm x 5mm. The IC operates over a temperature range of -40°C to 85°C and requires a supply voltage between 3V and 3.6V. The CP2110-F02-GM1 is RoHS compliant and available in quantities of 73 per package.
Sign in to ask questions about the Silicon Labs CP2110-F02-GM1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CP2110-F02-GM1 technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Data Rate | 1000Kbps |
| Height | 0.95mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 11.3mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12.5mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2110-F02-GM1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.