The CP2112-F01-GM is a SMBus interface IC packaged in a QFN. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply. The device consumes a maximum of 15mA of operating current. It is available in a quantity of 91 per package, which is packaged in a rail/tube configuration.
Silicon Labs CP2112-F01-GM technical specifications.
| Package/Case | QFN |
| Interface | SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Weight | 0.001368oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs CP2112-F01-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.