Industrial-grade USB bus controller IC, operating from -40°C to 85°C. Features a 3.3V nominal supply voltage (3V to 3.6V range) and a 24-terminal, 4mm x 4mm QUAD JEDEC S-XQCC-N24 package. This CMOS component functions as a Universal Serial Bus controller with no external data or address bus width.
Silicon Labs CP2112-F03-GMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs CP2112-F03-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.