Silicon Labs CP2400-GMR technical specifications.
| Package/Case | QFN |
| Display Type | LCD |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 620uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | CP2400 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2400-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.