Silicon Labs CP2400AB technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, USB |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CP2400 |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2400AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.