Sign in to ask questions about the Silicon Labs CP2402-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CP2402-GMR technical specifications.
| Display Type | LCD |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Segments | 64 |
| Operating Supply Current | 620uA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | CP2402 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2402-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.