The CPT112S-A01-GM is an industrial quad quad op-amp with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 20 terminals and a quad terminal position. The device is packaged in a 20-pin HVQCCN package with a width and length of 3mm. It operates within a supply voltage range of 1.8 to 3.6 volts. The CPT112S-A01-GM is a specialized IC designed for industrial applications.
Silicon Labs CPT112S-A01-GM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs CPT112S-A01-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.