This industrial quad op-amp is designed for operation over a temperature range of -40 to 85°C. It has a supply voltage range of 1.8 to 3.6V and is packaged in a 20-pin HVQCCN. The device is suitable for use in consumer applications.
Silicon Labs CPT112S-A01-GMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs CPT112S-A01-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.