Capacitive Touch Screen 24-Pin QFN EP Tube
Silicon Labs CPT213B-A01-GM technical specifications.
| Type | Capacitive |
| Max Operating Supply Voltage | 3.6V |
| Interface Type | I2C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 24 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.